This circular connector features a type SKT contact gender and a straight body orientation. It has 35 number of contacts and is terminated with a crimp method. The connector is designed for mounting via a jam nut and has 35 number of terminals. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250VDC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |