The HDP24-24-47PE-L015 is a 47-contact circular connector with a maximum voltage rating of 250VDC and an operating temperature range of -55°C to 125°C. It features a crimp termination method and a straight body orientation. The connector is designed for jam nut mounting and has a maximum current rating of 13/7.5 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HDP24-24-47PE-L015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HDP24-24-47PE-L015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.