This 7-position cable mount receptacle is made from thermoplastic with a gold-plated copper contact and a black housing. It is compliant with ELV and RoHS regulations and features a UL94 V-1 flammability rating. The receptacle has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is polarized and sealable with an accessory.
TE Connectivity HDP24-24-7PN-C038 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 2inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 41.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP24-24-7PN-C038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.