
19-position, wire-to-wire circular connector with straight, free-hanging, cable mount orientation. Features crimp contact type, polarized design, and a black nylon shell. Rated IP68 for waterproof and dust-tight sealing, operating between -55°C and 125°C. This hybrid connector is RoHS and ELV compliant, with a UL94 V-1 flammability rating.
TE Connectivity HDP26-24-19SE technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Height | 1.95inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.521inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP26-24-19SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.