
Conn Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Bulk
TE Connectivity HDP26-24-31PE-L015 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity HDP26-24-31PE-L015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.