31-position, male, circular plug assembly featuring a straight orientation and wire-to-wire connector system. Constructed with a black thermoplastic body and nylon shell, this connector utilizes copper alloy contacts with nickel plating, designed for crimp termination. Rated for IP68 and IP67, it offers waterproof and dust-tight sealing, operating within a temperature range of -55°C to 125°C. The connector is RoHS compliant and has a flammability rating of UL94 V-1.
TE Connectivity HDP26-24-31PE-L017 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Height | 1.95inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 42.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP26-24-31PE-L017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
