
31-position, circular socket connector for wire-to-wire applications. Features female crimp contacts made of copper alloy with nickel plating, rated for 13A current. This straight, free-hanging or bulkhead mount connector has a black nylon housing, is polarized, sealable, and offers IP68/IP67 waterproof and dust-tight ratings. Operating temperature range is -55°C to 125°C, with UL94 V-1 flammability.
TE Connectivity HDP26-24-31SE-L015 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Height | 1.95inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 55.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Bulkhead |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 49.53mm |
| RoHS | Compliant |
No datasheet is available for this part.