31-position, female circular connector for wire-to-wire applications. Features a thermoplastic body and copper alloy contacts with nickel plating, designed for straight, free-hanging cable mounting. Rated IP68, waterproof, and dust-tight, with a temperature range of -55°C to 125°C. This RoHS compliant component offers polarization and is sealable.
Sign in to ask questions about the TE Connectivity HDP26-24-31SE-L017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HDP26-24-31SE-L017 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Height | 1.95inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 42.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP26-24-31SE-L017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
