
Hand crimp tool for Deutsch DT Series terminals, designed for 18-14 AWG wire gauges. Features a 264mm length for ergonomic handling and wire mounting. This tool contains lead and is not ELV compliant.
TE Connectivity HDT-48-00 technical specifications.
| ELV | Not Applicable |
| Lead Free | Contains Lead |
| Length | 264mm |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDT-48-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
