
This 27.5mm cable features a HexaShield series design with PVDF insulation and a maximum operating temperature of 175°C. The cable is available in green, blue, and clear colors and is plated with cadmium. It is designed for cable applications and is packaged in bulk. The operating temperature range is from -65°C to 175°C.
TE Connectivity HET-A-03B technical specifications.
| Body Plating | Cadmium |
| Color | Green, Blue, Clear |
| Length | 27.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | HexaShield |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HET-A-03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
