
Cable Accessories Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue Electroless Nickel
Sign in to ask questions about the TE Connectivity HET-A-04C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HET-A-04C technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Features | Shielded |
| Inside Diameter | 4.3mm |
| Length | 30mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | HexaShield |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HET-A-04C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
