Hexa Shield Adaptor For (Code 41) Connectors
TE Connectivity HEX40-AB-00-13-A3-3 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Material | Aluminium |
| Plating | Cadmium |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEX40-AB-00-13-A3-3 to view detailed technical specifications.
No datasheet is available for this part.