Shrink Boot Adapters 45° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity HEX40-AB-45-13-A3-1 technical specifications.
| Angular Function | 45° |
| Shell Size | 13 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HEX40-AB-45-13-A3-1 to view detailed technical specifications.
No datasheet is available for this part.