Hexa shield Adaptor For Code 40 Connectors Band strap Clamping Nut
Sign in to ask questions about the TE Connectivity HEX40-AB-90-19-A7-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HEX40-AB-90-19-A7-3 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Material | Aluminium |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEX40-AB-90-19-A7-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.