The Shielded HexaShield Backshell is a metal and plastic component from TE Connectivity. It is packaged in bulk and features an aluminum case with a silver finish and electroless nickel plating. The backshell is not designed for radiation hardening and is not RoHS compliant. It is part of the HexaShield series and is used for connectors and interconnects, specifically as an accessory for backshells and clamps.
TE Connectivity HEX40-AC-00-13-A3-1 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HEX40-AC-00-13-A3-1 to view detailed technical specifications.
No datasheet is available for this part.