180° F Shell Size Electroless Nickel Aluminum Alloy
TE Connectivity HEX40-AC-00-19-A8-3 technical specifications.
| Angular Function | 180° |
| Shell Size | F |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.