The HEX40-AC-00-23-A10-1 is a shielded backshell made from aluminum with a silver finish, compliant with ELV standards. It is packaged in a bag and features electroless nickel plating. The backshell is part of the HexaShield series and is not lead-free. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Bag |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not Compliant |