
Shrink Boot Adapters 180° 25 Shell Size Electroless Nickel Aluminum Alloy
TE Connectivity HEX40-AC-00-25-A12-3-DS technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.