
Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Aluminum Alloy
TE Connectivity HEX40-AC-90-13-A3-3 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HEX40-AC-90-13-A3-3 to view detailed technical specifications.
No datasheet is available for this part.
