
Shrink Boot Adapters 90° 25 Shell Size Electroless Nickel Aluminum Alloy
TE Connectivity HEX40-AC-90-25-A12-1 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | HexaShield |
| RoHS | Not Compliant |
No datasheet is available for this part.