Shrink Boot Adapters 180° 13 Shell Size Cadmium Aluminum Alloy
TE Connectivity HEX40L-AB-00-13-A3-3 technical specifications.
| Angular Function | 180° |
| Shell Size | 13 |
| Body Plating | Cadmium |
| Body Material | Aluminum Alloy |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HEX40L-AB-00-13-A3-3 to view detailed technical specifications.
No datasheet is available for this part.