Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Stainless Steel
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Material | Stainless Steel |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Compliant |