This shielded backshell is made of aluminum and features a green color. It is not compliant with ELV regulations and is not applicable to lead-free requirements. The backshell is packaged in a tray and features cadmium plating. It is part of the HexaShield series and is not RoHS compliant.
TE Connectivity HEX41-AB-00-13-A3-1 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Tray |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HEX41-AB-00-13-A3-1 to view detailed technical specifications.
No datasheet is available for this part.