The TE Connectivity HEX41-AB-00-17-A6-1 is a shielded backshell made from aluminum with a green color and cadmium plating. It is designed to operate within a temperature range of -65°C to 150°C. The backshell is part of the HexaShield series and is not RoHS compliant.
TE Connectivity HEX41-AB-00-17-A6-1 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEX41-AB-00-17-A6-1 to view detailed technical specifications.
No datasheet is available for this part.