TE Connectivity HEX41-AB-45-13-A3-1 technical specifications.
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEX41-AB-45-13-A3-1 to view detailed technical specifications.
No datasheet is available for this part.