Shrink Boot Adapters 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity HEX41-AB-90-13-A3-1 technical specifications.
| Angular Function | 90° |
| Shell Size | 12 |
| Body Plating | Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HEX41-AB-90-13-A3-1 to view detailed technical specifications.
No datasheet is available for this part.