Shrink Boot Adapters 90° 12/13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity HEX41-AB-90-13-A3-2 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEX41-AB-90-13-A3-2 to view detailed technical specifications.
No datasheet is available for this part.