Cable Accessories Hexa Shield Adapters/Ferrule Kits Aluminum Alloy Olive Drab Cadmium Over Nickel
Sign in to ask questions about the TE Connectivity HEX41-AB-90-25-A12-1-DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HEX41-AB-90-25-A12-1-DS technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Mount | Cable |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HEX41-AB-90-25-A12-1-DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.