
Shrink Boot Adapters 180° 20/37 Shell Size Olive Drab Cadmium Aluminum Alloy
Checking distributor stock and pricing after the page loads.
TE Connectivity HEX54-AB-00-23-A10-1-DS technical specifications.
| Angular Function | 180° |
| Shell Size | 20|37 |
| Body Plating | Olive Drab Cadmium |
| Body Material | Aluminum Alloy |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.