Standard Circular Connector HEX54-SC-00-09-A1-1-CS8966
TE Connectivity HEX54-SC-00-09-A1-1-CS8966 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.