
The TE Connectivity HEXA6-AB-00-02-A18-1 is a shielded aluminium backshell, part of the HexaShield series. It is not compliant with ELV regulations and is not lead-free. The backshell is made of aluminium and features a cadmium plating. It is available in bulk packaging and is not compliant with RoHS regulations. The backshell is not designed for radiation hardening applications.
TE Connectivity HEXA6-AB-00-02-A18-1 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
No datasheet is available for this part.