
The HF3-56 is a surface mount RF relay with a non-latching coil type and a contact current rating of 2A. It operates within a temperature range of -55°C to 85°C and has a power consumption of 140mW. The relay has a throw configuration of SPDT and is terminated in SMD/SMT. It is available in bulk packaging with 400 units per package.
TE Connectivity HF3-56 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Height | 10mm |
| Impedance | 50R |
| Insertion Loss | -0.12dB |
| Length | 14.6mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Poles | 1 |
| Operate Time | 5ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | RF |
| Release Time | 4ms |
| Series | HF3, AXICOM |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| VSWR | 1.2 |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF3-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
