
The HF302 is a surface-mount coil switch from TE Connectivity with a non-latching design and 145 ohm coil resistance. It operates at a DC voltage of 4.5 volts and can handle a contact current of 2 amps. The switch has a silver contact material and measures 10mm in height and 14.6mm in width. The HF302 has an impedance of 75 ohms.
Sign in to ask questions about the TE Connectivity HF302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HF302 technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Height | 10mm |
| Impedance | 75R |
| Reach SVHC Compliant | Unknown |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.