High Frequency / RF Relays HI FREQ SPDT 75 OHM 140MW 9V MONO
Sign in to ask questions about the TE Connectivity HF305S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HF305S technical specifications.
| Coil Current | 2A |
| Contact Current Rating | 2A |
| Insertion Loss | -0.12dB |
| Package Quantity | 250 |
| Power Consumption | 140mW |
| Resistance | 75R |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF305S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.