
High Frequency / RF Relays HI FREQ SPDT 75 OHM 70MW 5V BIST 1COIL
Checking distributor stock and pricing after the page loads.
| Coil Current | 2A |
| Coil Resistance | 357R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | -0.12dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Power Consumption | 140mW |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
