
TE Connectivity Black Heat Shrink Tubing sleeve diameter 20mm length 10m ratio 2:1
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 32.81foot |
| Material | PE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Series | HFT5000 |
| RoHS | Compliant |