
TE Connectivity's HFT5000-40/20-0-SP heat shrink tubing is made from polyester and polyethylene materials. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The tubing is available in black color and is compliant with ELV regulations. It is not lead-free and is not applicable for high-temperature applications. The tubing is supplied on a spool and is suitable for cable management.
TE Connectivity HFT5000-40/20-0-SP technical specifications.
| Body Material | Polyester, Polyethylene |
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Length | 300m |
| Material | ELASTOMER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | HFT5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFT5000-40/20-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.