Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HFW1201F02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HFW1201F02 technical specifications.
| Actuating System | DC |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1201F02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.