
Coil Resistance Ohm = 160 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PC Pin / Width mm = 10.41 / Relay Type = Monostable / Length mm = 20.57 / Height mm = 10.41 / Switching Voltage - DC V = 28 / Switching Current A = 2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HFW1201G01M39016/6-116L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HFW1201G01M39016/6-116L technical specifications.
| Contact Material | Gold, Silver |
| Ratings | IP67 |
| Switching Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFW1201G01M39016/6-116L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.