TE Connectivity HFW1201L01M technical specifications.
| Actuating System | DC |
| Coil Current | 2A |
| Coil Power | 926mW |
| Coil Resistance | 27R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.