TE Connectivity HG-502A-THERMOGUN-230V technical specifications.
| Airflow | 23CFM |
| Color | Red |
| Current | 7A |
| Max Operating Temperature | 750°C |
| Min Operating Temperature | 500°C |
| Series | HG |
| Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HG-502A-THERMOGUN-230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.