Signal Conditioning
Checking distributor stock and pricing after the page loads.
| Frequency | 200MHz |
| Insertion Loss | 1.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |