TE Connectivity HHS-110-PIN technical specifications.
| Frequency | 500MHz |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HHS-110-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.