Wire Identification YELLOW Marker 12.5mm x 60mm
TE Connectivity HLX125YW4NEL60S technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HLX-NEL |
| Size | 80mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HLX125YW4NEL60S to view detailed technical specifications.
No datasheet is available for this part.