Cable Markers Printable Tie Cross Linked Polyolefin Yellow
Checking distributor stock and pricing after the page loads.
| Marker Color | Yellow |
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |