
Labels and Industrial Warning Signs HM .5/.437 LABEL PRICE PER LABEL
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 12.7mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | HM |
| Size | 11.1mm |
| Width | 11.1mm |
| RoHS | Compliant |
