
This silver polyester insulation is designed for high-temperature applications, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a roll packaging format with a quantity of 10,000 units. The insulation measures 25.4mm in length and 4.6mm in width, and is made from polyester material.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Size | 4.6mm |
| Width | 4.6mm |
| RoHS | Compliant |
