
Printers THRML TRNSF PAPER PRICE PER LABEL
Sign in to ask questions about the TE Connectivity HM-254127-10-8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HM-254127-10-8A technical specifications.
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Finish | Matte |
| Height | 12.7mm |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | HM |
| Size | 12.7mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HM-254127-10-8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
