
Labels Thermal Transfer Printable Label Polyester Matte Silver 19.1x6.4mm
TE Connectivity HMM-191064-10-8A technical specifications.
| Color | Grey |
| ELV | Compliant |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HMM-191064-10-8A to view detailed technical specifications.
No datasheet is available for this part.