
TE Connectivity HPK02WE1050 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -29°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Roll |
| Series | HPK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HPK02WE1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.